
The TPS55386PWPR is a 28V 3A adjustable output DC/DC controller in a HTSSOP package, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a quiescent current of 1.8mA and can supply up to 3A of output current. It is available in a tape and reel packaging format.
Texas Instruments TPS55386PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 25.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.002212oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS55386PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
