
Texas Instruments TPS560200EVM-537 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 500mA |
| Output Voltage | 1.05V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SWIFT™, D-CAP2™, Eco-Mode™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS560200EVM-537 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
