
Synchronous step-down DC/DC converter with a 4.5V to 14V input voltage range and a maximum output current of 15A. Features adjustable output voltage from 600mV to 13.02V, achieving up to 90% efficiency. Operates across a wide temperature range of -40°C to 125°C with a quiescent current of 2.5mA. This surface mount component, packaged on tape and reel, offers a single positive output and is RoHS compliant.
Texas Instruments TPS56121DQPR technical specifications.
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 13.02V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS56121DQPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
