Texas Instruments TPS5615EVM-114 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 6A |
| Output Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5615EVM-114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.