Synchronous step-down regulator with 2A output current. Features a 4.5V to 17V input voltage range and adjustable output voltage up to 7V. Operates from -40°C to 125°C with a 230µA quiescent current. Includes D-CAP2™ and Eco-Mode™ series technology. Surface mountable in a 6-pin SOT-23 package.
Texas Instruments TPS562200DDCR technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Duty Cycle | 65% |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 7V |
| Min Output Voltage | 765mV |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 230uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 230uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Thickness | 870um |
| Weight | 0.00127oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS562200DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.