
The TPS562200EVM-601 is a D-CAP2 Eco-Mode module with an output voltage of 1.05V and output current of 2A. It features under-voltage lockout and over-voltage protection. The module is packaged in bulk and is not compliant with Reach SVHC regulations. It is part of the D-CAP2 and Eco-Mode series. The module is designed for use in evaluation and demonstration boards in the power management category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS562200EVM-601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | UVLO, OVP |
| Output Current | 2A |
| Output Voltage | 1.05V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | D-CAP2™, Eco-Mode™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS562200EVM-601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
