
Synchronous step-down converter with a 4.5V to 14V input range and 25A maximum output current. Features adjustable output voltage from 600mV to 12V, achieving up to 90% efficiency. This surface mount device operates from -40°C to 125°C and is packaged in a 22-LSON-CLIP (QFN EP) with dimensions of 6.1mm x 5.1mm x 1.45mm. Includes a synchronous rectifier and a quiescent current of 2.5mA.
Texas Instruments TPS56221DQPT technical specifications.
| Package/Case | QFN EP |
| Efficiency | 90% |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 12V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 25A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS56221DQPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
