
The TPS562231DRLR is a 6-pin DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a single function and is available in a SOT-563 package with a width of 1.2mm and a length of 1.6mm. The controller accepts input voltages between 4.5V and 17V.
Texas Instruments TPS562231DRLR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS562231DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.