Texas Instruments TPS56300PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS56300 |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS56300PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.