
Synchronous step-down regulator with 17V maximum input voltage and 3A maximum output current. Features adjustable output voltage from 760mV to 7V, a single positive output, and operates across a -40°C to 125°C temperature range. This surface mount component is packaged in a SOT-23-6, includes advanced Eco-mode™ technology, and is RoHS compliant.
Texas Instruments TPS563200DDCR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 7V |
| Min Output Voltage | 760mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Packaging | Tape and Reel |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS563200DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
