
The TPS563231DRLR is an automotive DC/DC controller with a maximum operating temperature of 125°C. It has 6 terminals and a dual terminal position. The device is packaged in a SOT563-6 package with dimensions of 1.2mm width and 1.6mm length. It operates within a voltage range of 4.5V to 17V. The TPS563231DRLR is a single-function device with a temperature grade of AUTOMOTIVE.
Texas Instruments TPS563231DRLR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS563231DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.