
Synchronous step-down regulator, 9A output current, 17V max input voltage, 4.5V min input voltage. Features adjustable output voltage from 600mV to 1.87V, 920uA quiescent current, and operates from -40°C to 85°C. Surface mount HTSSOP package, RoHS compliant, with a 2000-unit tape and reel packaging.
Texas Instruments TPS56920PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Output Voltage | 1.87V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Configuration | Positive |
| Output Current | 9A |
| Output Type | Adjustable (Programmable) |
| Output Voltage | 1.87V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 920uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Weight | 0.028254oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS56920PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
