
Texas Instruments TPS56921PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.48V |
| Min Output Voltage | 720mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 9A |
| Output Type | Adjustable (Programmable) |
| Output Voltage | 1.48V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 770uA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS56921PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
