
Synchronous step-down switcher, this power management IC offers adjustable output voltage from 800mV to 4.5V with a maximum output current of 3.5A. Operating from a 2.95V to 6V input range, it features a 2MHz switching frequency and a quiescent current of 350uA. Designed for surface mount with tape and reel packaging, this lead-free, RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments TPS57114MRTETEP technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS57114MRTETEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
