
The TPS59621RHAR is a 1.5V DC/DC controller from Texas Instruments, packaged in a VQFN surface mount package. It operates over a temperature range of -40°C to 105°C. The device has a quiescent current of 2.3mA. It is lead-free and available in quantities of 2500 per reel.
Texas Instruments TPS59621RHAR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS59621RHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
