
5V fixed output charge pump IC, delivering up to 300mA. Operates from a 2.7V to 5.4V input voltage range, with a nominal output of 5V. Features a low 60µA quiescent current and a boost topology. Packaged in a 20-pin HTSSOP, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments TPS60110PWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.8V |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60110PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.