A 0.2A switched capacitor regulator with a maximum switching frequency of 450kHz. This integrated circuit features a fixed 3.3V output voltage and a maximum output current of 200mA. Operating within an input voltage range of 1.8V to 3.6V, it offers a quiescent current of 55uA. The component is housed in a 20-pin HTSSOP package and operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS60121PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.43V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60121 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60121PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.