
The TPS60125PWPR is a boost DC/DC controller from Texas Instruments, designed for applications requiring a 3V output voltage with a maximum output current of 200mA. It operates within a temperature range of -40°C to 85°C and is available in a HTSSOP package. This device is compliant with RoHS regulations and is suitable for use in a variety of power management applications.
Texas Instruments TPS60125PWPR technical specifications.
| Package/Case | HTSSOP |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60125PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
