
High-efficiency 3-cell to regulated 5V charge pump regulator delivering 300mA output current. Features a low battery comparator and operates from a 2.7V to 5.4V input voltage range. This positive, fixed 5V output DC/DC controller is housed in a 20-pin HTSSOP package, suitable for operation between -40°C and 85°C. Boasting a low quiescent current of 60µA, it is provided on tape and reel.
Texas Instruments TPS60130PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 4.8V |
| Min Output Voltage | 5.2V |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60130PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
