A 0.15A switched capacitor regulator with a fixed 5V output voltage, operating from 2.7V to 5.4V input. This DC/DC controller features a maximum switching frequency of 450kHz and a quiescent current of 60uA. Packaged in a 20-lead HTSSOP, it offers a maximum output current of 150mA and a maximum output voltage of 5.25V. The component operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Texas Instruments TPS60133PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 4.8V |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60133 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60133PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.