
Positive fixed output charge pump IC, boosting input voltages from 1.8V to 3.6V to a nominal 5V output. Delivers up to 100mA of output current with a 5.2V maximum and 4.8V minimum output voltage. Operates across a wide temperature range of -40°C to 85°C, featuring a low 65µA quiescent current. Packaged in a 20-pin HTSSOP with a 4.4mm width, this lead-free component is RoHS compliant.
Texas Instruments TPS60140PWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 4.8V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60140PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
