
The TPS60140 is a boost DC/DC controller with a single output voltage of 5V and a maximum output current of 100mA. It operates within a temperature range of -40°C to 85°C and is packaged in an HTSSOP package. The device is RoHS compliant and has a quiescent current of 65uA. It is suitable for use in applications where a stable 5V output is required.
Texas Instruments TPS60140PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 4.8V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60140PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.