
Positive fixed output charge pump IC, featuring a 5V output voltage with a 100mA maximum output current. Operates from a 1.8V to 3.6V input voltage range, with a maximum output voltage of 5.2V. Packaged in an HTSSOP EP, this lead-free and RoHS compliant component offers a quiescent current of 65uA and an operating temperature range of -40°C to 85°C.
Texas Instruments TPS60140PWPR technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 4.8V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60140PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
