
Positive output charge pump IC, delivering a fixed 3.3V output voltage with up to 100mA current. Features a wide input voltage range from 1.6V to 3.6V, operating efficiently with 35uA quiescent current. Housed in a 10-pin VSSOP package, this lead-free and RoHS compliant component is supplied on tape and reel. Ideal for power management applications requiring a stable 3.3V boost conversion.
Texas Instruments TPS60205DGSR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.43V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Power | 424mW |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60205DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.