
Texas Instruments TPS60231RGTT technical specifications.
| Package/Case | VQFN EP |
| Frequency | 1.25MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Output Current | 75mA |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Touchscreen | Capacitive |
| Weight | 0.00085oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60231RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
