
3-channel, current-regulated charge pump driver for white LED backlighting. Features a 1MHz switching frequency and a maximum output current of 75mA, with 25mA per channel. Operates with input voltages from 2.7V to 6.5V and provides an output voltage up to 5.5V. Supports PWM dimming and is housed in a lead-free QFN package suitable for surface-mount termination. Designed for operation across a temperature range of -40°C to 85°C.
Texas Instruments TPS60231RGTTG4 technical specifications.
| Package/Case | QFN |
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Output Voltage | 5.5V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Number of Outputs | 3 |
| Output Current | 75mA |
| Output Current per Channel | 25mA |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Touchscreen | Capacitive |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60231RGTTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
