
Zero-ripple switched capacitor boost converter, providing a fixed 3.3V output with ±2.5% accuracy. This power management IC operates from 1.8V to 5.5V input, delivering up to 25mA output current. Featuring a low 250µA quiescent current, it is housed in a compact VSSOP package. Ideal for VCO supply applications, this lead-free, RoHS-compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments TPS60240DGKT technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 3.3825V |
| Min Output Voltage | 3.2175V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60240 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60240DGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.