Texas Instruments TPS60242DGKTG4 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 2.7675V |
| Min Output Voltage | 2.6325V |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60242 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60242DGKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
