Texas Instruments TPS60243DGK technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 25mA |
| Output Voltage | 3V |
| Packaging | Bulk |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS60243DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.