Texas Instruments TPS60250EVM-185 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS60250EVM-185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.