
7-output, 6-segment switched capacitor DC/DC controller and regulator, operating at a maximum switching frequency of 750kHz. Features a boost topology with a maximum output current of 230mA and a fixed output voltage of 6.5V. Input voltage range is 3V to 6V, with a maximum power dissipation of 2.05W. Packaged in a 16-pin QFN (3x3mm) and supplied on tape and reel.
Texas Instruments TPS60250RTERG4 technical specifications.
| Package/Case | QFN |
| Frequency | 750kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 230mA |
| Max Power Dissipation | 2.05W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 6.7mA |
| Number of Outputs | 7 |
| Number of Segments | 6 |
| Output Current | 230mA |
| Output Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.05W |
| Quiescent Current | 68uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60250 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60250RTERG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
