
Texas Instruments TPS60251EVM-192 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Number of Outputs | 7 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60251EVM-192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.