Boost DC/DC controller and regulator featuring a 750kHz switching frequency. This integrated circuit offers up to 7 outputs with a maximum output current of 230mA and a maximum output voltage of 6.5V. Operating within a 3V to 6V input voltage range, it provides a nominal supply current of 6.7mA and a quiescent current of 68µA. Housed in a 24-pin QFN package, it supports a maximum power dissipation of 2.646W and operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS60251RTWRG4 technical specifications.
| Package/Case | QFN |
| Frequency | 750kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 230mA |
| Max Power Dissipation | 2.646W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 6.7mA |
| Number of Outputs | 7 |
| Number of Segments | 14 |
| Output Current | 230mA |
| Output Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.646W |
| Quiescent Current | 68uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60251 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60251RTWRG4 to view detailed technical specifications.
No datasheet is available for this part.