High efficiency DC/DC controller and regulator featuring a boost topology, designed for driving up to seven WLEDs. Operates with a 3V to 6V input voltage range and delivers a 6.5V output voltage at a maximum of 230mA output current. Integrated I²C interface facilitates control, with a 750kHz switching frequency. Packaged in a 24-WQFN, this component offers a wide operating temperature range of -40°C to 85°C and a nominal supply current of 6.7mA.
Texas Instruments TPS60251RTWTG4 technical specifications.
| Package/Case | QFN |
| Frequency | 750kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 230mA |
| Max Power Dissipation | 2.646W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 6.7mA |
| Number of Outputs | 7 |
| Number of Segments | 14 |
| Output Current | 230mA |
| Output Voltage | 6.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.646W |
| Quiescent Current | 68uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60251 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60251RTWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
