7-output switched capacitor converter with a 750kHz switching frequency. Features a 3mm x 3mm x 0.75mm QFN package, operating from a 3V to 6V input voltage range. Delivers up to 230mA maximum output current with a 6.5V output voltage. Offers a low quiescent current of 68µA and a maximum power dissipation of 2.05W. This RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS60252RTETG4 technical specifications.
| Package/Case | QFN |
| Frequency | 750kHz |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 230mA |
| Max Power Dissipation | 2.05W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 7 |
| Number of Segments | 6 |
| Output Voltage | 6.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.05W |
| Quiescent Current | 68uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60252 |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60252RTETG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.