
Texas Instruments TPS60255EVM-262 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | EasyScale™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60255EVM-262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.