
Texas Instruments TPS60255RTER technical specifications.
| Package/Case | QFN |
| Frequency | 875kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 230mA |
| Max Power Dissipation | 2.05W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 7 |
| Number of Outputs | 7 |
| Number of Segments | 7 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.05W |
| Quiescent Current | 68uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60255RTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.