High efficiency 7-channel charge pump DC/DC controller and regulator, operating with a 2.7V to 6V input voltage range. Features a 875kHz switching frequency and delivers up to 230mA maximum output current across its 7 outputs. This integrated circuit is housed in a compact 3mm x 3mm QFN package with a low profile of 0.75mm, suitable for demanding applications. Designed for white LED backlight applications, it offers a quiescent current of 68uA and operates within a -40°C to 85°C temperature range.
Texas Instruments TPS60255RTETG4 technical specifications.
| Package/Case | QFN |
| Frequency | 875kHz |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 230mA |
| Max Power Dissipation | 2.05W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 7 |
| Number of Segments | 7 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.05W |
| Quiescent Current | 68uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60255 |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60255RTETG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.