
Dual output DC/DC controller and regulator, this high-efficiency charge pump operates from a 0.9V to 1.8V input, delivering a fixed 3V output at up to 20mA per channel. Featuring a low 200mV dropout voltage and 35µA quiescent current, it is ideal for single-cell battery applications. The device includes an open-drain power-good output and is housed in a compact 10-VSSOP package, operating across a -40°C to 85°C temperature range.
Texas Instruments TPS60301DGS technical specifications.
| Package/Case | VSSOP |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.8V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.88V |
| Min Output Voltage | 3.12V |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 900mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60301DGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.