Dual output switched capacitor regulator with a maximum switching frequency of 900kHz. Features a 200mV dropout voltage and a maximum output current of 20mA per output. Operates with input voltages from 900mV to 1.8V, providing regulated output voltages between 3.17V and 3.43V. Packaged in a 10-pin VSSOP, this component offers a quiescent current of 35uA and is RoHS compliant.
Texas Instruments TPS60302DGSRG4 technical specifications.
| Package/Case | VSSOP |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.8V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 3.43V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 900mV |
| Number of Outputs | 2 |
| Output Current | 20mA |
| Output Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60302 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60302DGSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.