Texas Instruments TPS60303DGSG4 technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.8V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 3.12V |
| Min Output Voltage | 2.88V |
| Number of Outputs | 2 |
| Output Current | 20mA |
| Output Voltage | 3.6V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60303DGSG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.