
Ultra-low quiescent current charge pump IC, featuring a 35µA quiescent current and a 20mA maximum output current. This power management IC operates from a 900mV to 1.8V input voltage range, delivering a fixed 3.17V to 3.43V output voltage across two positive outputs. Packaged in a compact 3mm x 3mm x 1.02mm VSSOP, it supports a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS60310DGS technical specifications.
| Package/Case | VSSOP |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 1.8V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 3.43V |
| Min Output Voltage | 3.17V |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 900mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60310DGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.