
Ultra-low quiescent current charge pump, ideal for single-cell applications requiring a stable 3-V output. Features a boost topology with a maximum output current of 20mA and a fixed output voltage of 3.6V, adjustable to 2.88V-3.12V. Operates efficiently with a minimum input voltage of 900mV and a maximum supply voltage of 1.8V. Housed in a compact 10-VSSOP package with dimensions of 3.1mm x 3.1mm x 0.95mm, this lead-free and RoHS compliant component offers a quiescent current of 35uA. Suitable for operation across a wide temperature range of -40°C to 85°C.
Texas Instruments TPS60313DGS technical specifications.
| Package/Case | VSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 1.8V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 3.12V |
| Min Output Voltage | 2.88V |
| Max Supply Voltage | 1.8V |
| Min Supply Voltage | 900mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Packaging | Rail/Tube |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000663oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60313DGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
