
10-pin VSSOP charge pump IC featuring adjustable output voltage from 800mV to 3.3V with a maximum output current of 250mA. Operates from an input voltage range of 1.8V to 6.5V, consuming a quiescent current of 40µA. Designed for positive output configurations, this component offers a maximum operating temperature of 85°C and a minimum of -40°C. Packaged on tape and reel, it is RoHS compliant and lead-free.
Texas Instruments TPS60500DGSR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 40uA |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60500DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
