High-efficiency step-down charge pump regulator, 1.8V fixed output voltage, 250mA maximum output current. Features a wide input voltage range from 1.8V to 6.5V and operates across an extended temperature range of -40°C to 85°C. This power management IC offers a low quiescent current of 40µA and is housed in a 10-VSSOP package. RoHS compliant and lead-free.
Texas Instruments TPS60502DGS technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 40uA |
| Output Current | 250mA |
| Output Power | 555mW |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60502DGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
