
1.8V fixed output charge pump IC, delivering 250mA maximum output current. Features a 1.8V to 6.5V input voltage range and 1.8V minimum output voltage. Operates across a -40°C to 85°C temperature range with 40µA quiescent current. Packaged in a 10-pin VSSOP, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS60502DGSR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS60502 |
| Supply Current | 40uA |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Weight | 0.000663oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60502DGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
