
Texas Instruments TPS61000DGS technical specifications.
| Package/Case | VSSOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Configuration | Positive |
| Output Current | 1.3A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61000DGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
