
Low input voltage boost converter with fixed 2.5V output. Features a 2.5V maximum input voltage and 800mV minimum input voltage, delivering up to 100mA of output current. Achieves 90% efficiency and operates from -40°C to 85°C. Packaged in a VSSOP, this RoHS compliant component offers a quiescent current of 50µA.
Texas Instruments TPS61003DGS technical specifications.
| Package/Case | VSSOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.5V |
| Output Configuration | Positive |
| Output Current | 1.3A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS61003 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61003DGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
