
Boost converter IC with fixed 3.3V output, capable of delivering up to 200mA maximum output current. Features a minimum input voltage of 800mV and a maximum input voltage of 3.3V, with an operating supply voltage of 3.3V. Achieves up to 90% efficiency and operates across a temperature range of -40°C to 85°C. Packaged in a 10-VSSOP (MSOP) with lead-free and RoHS compliance.
Texas Instruments TPS61006DGS technical specifications.
| Package/Case | MSOP |
| Efficiency | 90% |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000836oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61006DGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
