
Boost DC/DC controller and regulator featuring a 3.3V fixed output voltage and 200mA maximum output current. Operates with a minimum input voltage of 800mV and a maximum input voltage of 3.3V, achieving up to 90% efficiency. This integrated circuit offers a 100mA output current, 840kHz switching frequency, and a quiescent current of 50µA. Packaged in a 10-pin MSOP, it supports a wide operating temperature range from -40°C to 85°C.
Texas Instruments TPS61006DGSRG4 technical specifications.
| Package/Case | MSOP |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.3V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS61006 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS61006DGSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.